Image for 511R-38F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511R-38F

DigiKey Part Number
511R-38F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
511R-38F
Description
FIXED IND 5.1UH 570MA 360 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.1 µH Unshielded Drum Core, Wirewound Inductor 570 mA 360mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
511R-38F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±1%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
360mOhm Max
Q @ Freq
35 @ 7.9MHz
Frequency - Self Resonant
65MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥722.56440¥1,806,411
Manufacturers Standard Package
Unit Price without JCT:¥722.56440
Unit Price with JCT:¥794.82084