
5022R-114J | |
|---|---|
DigiKey Part Number | 5022R-114J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5022R-114J |
Description | FIXED IND 110UH 262MA 4.9 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 110 µH Unshielded Inductor 262 mA 4.9Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 5022R-114J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.9Ohm Max | |
Q @ Freq | 60 @ 790kHz | |
Frequency - Self Resonant | 8.9MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.250" W (13.21mm x 6.35mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥412.97375 | ¥330,379 |
| Unit Price without JCT: | ¥412.97375 |
|---|---|
| Unit Price with JCT: | ¥454.27113 |

