
5022-512G | |
|---|---|
DigiKey Part Number | 5022-512G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5022-512G |
Description | FIXED IND 5.1UH 1.04A 300 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5.1 µH Unshielded Inductor 1.04 A 300mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 5022-512G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 35 @ 7.9MHz | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.250" W (13.21mm x 6.35mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥1,005.78500 | ¥804,628 |
| Unit Price without JCT: | ¥1,005.78500 |
|---|---|
| Unit Price with JCT: | ¥1,106.36350 |

