5022-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5022-361F

DigiKey Part Number
5022-361F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5022-361F
Description
FIXED IND 360NH 1.935A 98MOHM SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
360 nH Unshielded Inductor 1.935 A 98mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
5022-361F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
360 nH
Tolerance
±1%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
98mOhm Max
Q @ Freq
45 @ 25MHz
Frequency - Self Resonant
345MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.250" W (13.21mm x 6.35mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
800¥1,350.36875¥1,080,295
Manufacturers Standard Package
Unit Price without JCT:¥1,350.36875
Unit Price with JCT:¥1,485.40563