
1025R-64K | |
|---|---|
DigiKey Part Number | 197-1025R-64KTR-ND - Tape & Reel (TR) 197-1025R-64KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025R-64K |
Description | FIXED IND 68UH 92MA 6.7 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Molded Inductor 92 mA 6.7Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.7Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥569.00000 | ¥569 |
| 10 | ¥468.10000 | ¥4,681 |
| 25 | ¥433.12000 | ¥10,828 |
| 50 | ¥408.34000 | ¥20,417 |
| 100 | ¥385.03000 | ¥38,503 |
| 250 | ¥358.84800 | ¥89,712 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥335.97000 | ¥167,985 |
| 1,000 | ¥316.86400 | ¥316,864 |
| 1,500 | ¥306.21067 | ¥459,316 |
| 2,500 | ¥293.31120 | ¥733,278 |
| 3,500 | ¥293.17257 | ¥1,026,104 |
| Unit Price without JCT: | ¥569.00000 |
|---|---|
| Unit Price with JCT: | ¥625.90000 |

