
2256-31J | |
|---|---|
DigiKey Part Number | 2256-31J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2256-31J |
Description | FIXED IND 330UH 390MA 2.51 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Molded Inductor 390 mA 2.51Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2256-31J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 390mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.51Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.225" Dia x 0.570" L (5.72mm x 14.48mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥751.79900 | ¥751,799 |
| Unit Price without JCT: | ¥751.79900 |
|---|---|
| Unit Price with JCT: | ¥826.97890 |

