
2256-01K | |
---|---|
DigiKey Part Number | 2256-01K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2256-01K |
Description | FIXED IND 1UH 5.5A 13 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 5.5 A 13mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2256-01K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.225" Dia x 0.570" L (5.72mm x 14.48mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥514.93700 | ¥514,937 |
Unit Price without JCT: | ¥514.93700 |
---|---|
Unit Price with JCT: | ¥566.43070 |