
1812R-680J | |
---|---|
DigiKey Part Number | 1812R-680J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812R-680J |
Description | FIXED IND 68NH 770MA 250MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Inductor 770 mA 250mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 1812R-680J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 68 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 25 @ 50MHz | |
Frequency - Self Resonant | 750MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) | |
Height - Seated (Max) | 0.190" (4.83mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
650 | ¥299.50923 | ¥194,681 |
Unit Price without JCT: | ¥299.50923 |
---|---|
Unit Price with JCT: | ¥329.46015 |