
1210R-682J | |
|---|---|
DigiKey Part Number | DN42070JTR-ND - Tape & Reel (TR) DN42070JCT-ND - Cut Tape (CT) DN42070JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210R-682J |
Description | FIXED IND 6.8UH 321MA 1.8 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Inductor 321 mA 1.8Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-682J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 30 @ 7.9MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥514.00000 | ¥514 |
| 10 | ¥422.60000 | ¥4,226 |
| 100 | ¥347.56000 | ¥34,756 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥303.27000 | ¥151,635 |
| 1,000 | ¥286.01900 | ¥286,019 |
| 1,500 | ¥276.39867 | ¥414,598 |
| 2,500 | ¥264.75120 | ¥661,878 |
| 3,500 | ¥261.65743 | ¥915,801 |
| Unit Price without JCT: | ¥514.00000 |
|---|---|
| Unit Price with JCT: | ¥565.40000 |

