
1210R-333J | |
|---|---|
DigiKey Part Number | DN42057JTR-ND - Tape & Reel (TR) DN42057JCT-ND - Cut Tape (CT) DN42057JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210R-333J |
Description | FIXED IND 33UH 182MA 5.6 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Inductor 182 mA 5.6Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-333J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.6Ohm Max | |
Q @ Freq | 30 @ 2.5MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥483.00000 | ¥483 |
| 10 | ¥396.30000 | ¥3,963 |
| 100 | ¥325.92000 | ¥32,592 |
| 1,000 | ¥298.19000 | ¥298,190 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥252.96450 | ¥505,929 |
| 4,000 | ¥243.61925 | ¥974,477 |
| Unit Price without JCT: | ¥483.00000 |
|---|---|
| Unit Price with JCT: | ¥531.30000 |

