680 µH Unshielded Molded Inductor 30 mA 60Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025R-88K

DigiKey Part Number
197-1025R-88KTR-ND - Tape & Reel (TR)
197-1025R-88KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1025R-88K
Description
FIXED IND 680UH 30MA 60 OHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
680 µH Unshielded Molded Inductor 30 mA 60Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
60Ohm Max
Q @ Freq
30 @ 790kHz
Frequency - Self Resonant
4.2MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥673.00000¥673
10¥554.00000¥5,540
25¥512.52000¥12,813
50¥483.24000¥24,162
100¥455.66000¥45,566
250¥432.69200¥108,173
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥397.63600¥198,818
1,000¥375.03400¥375,034
1,500¥362.43267¥543,649
2,500¥353.50680¥883,767
Manufacturers Standard Package
Unit Price without JCT:¥673.00000
Unit Price with JCT:¥740.30000