2.2 µH Unshielded Molded Inductor 415 mA 400mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025R-28K

DigiKey Part Number
DN7686-ND
Manufacturer
Manufacturer Product Number
1025R-28K
Description
FIXED IND 2.2UH 415MA 400 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Molded Inductor 415 mA 400mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
30 @ 7.9MHz
Frequency - Self Resonant
115MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 718
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥416.00000¥416
10¥342.20000¥3,422
25¥316.56000¥7,914
50¥298.44000¥14,922
100¥281.38000¥28,138
250¥260.34000¥65,085
500¥245.50200¥122,751
1,000¥231.52800¥231,528
3,000¥211.03300¥633,099
Manufacturers Standard Package
Unit Price without JCT:¥416.00000
Unit Price with JCT:¥457.60000