
SKL14 | |
|---|---|
DigiKey Part Number | 5245-SKL14TR-ND - Tape & Reel (TR) 5245-SKL14CT-ND - Cut Tape (CT) 5245-SKL14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKL14 |
Description | DIODE SCHOTTKY 40V 1A SOD123F |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F (SMF) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥269.00000 | ¥269 |
| 10 | ¥170.70000 | ¥1,707 |
| 100 | ¥113.97000 | ¥11,397 |
| 500 | ¥89.67200 | ¥44,836 |
| 1,000 | ¥81.85600 | ¥81,856 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥65.29800 | ¥195,894 |
| Unit Price without JCT: | ¥269.00000 |
|---|---|
| Unit Price with JCT: | ¥295.90000 |


