Isolated Module DC DC Converter 2 Output 15V -15V 117mA, 117mA 4.5V - 12V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTWA4-5-15-SM

DigiKey Part Number
49-MTWA4-5-15-SM-ND
Manufacturer
Manufacturer Product Number
MTWA4-5-15-SM
Description
DC/DC CONVERTER 4 WATTS MEDICAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 117mA, 117mA 4.5V - 12V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
12V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
117mA, 117mA
Power (Watts)
3.5 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 7 Leads
Size / Dimension
0.96" L x 0.57" W x 0.41" H (24.3mm x 14.4mm x 10.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥12,604.00000¥12,604
3¥11,857.33333¥35,572
5¥11,525.60000¥57,628
10¥11,090.40000¥110,904
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥12,604.00000
Unit Price with JCT:¥13,864.40000