
2420/32 WH-1000 | |
|---|---|
DigiKey Part Number | 2420/32WH-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2420/32 WH-1000 |
Description | TEST LEAD 32AWG 150V WHITE 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire 65/50 White 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/50 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.016" (0.41mm) | |
Jacket (Insulation) Thickness | 0.0035" (0.089mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -150°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥108,896.00000 | ¥108,896 |
| 2 | ¥103,513.50000 | ¥207,027 |
| 3 | ¥100,466.66667 | ¥301,400 |
| 5 | ¥96,730.80000 | ¥483,654 |
| 7 | ¥94,331.71429 | ¥660,322 |
| 10 | ¥91,839.10000 | ¥918,391 |
| Unit Price without JCT: | ¥108,896.00000 |
|---|---|
| Unit Price with JCT: | ¥119,785.60000 |

