
PALC22V10D-15KMB | |
|---|---|
DigiKey Part Number | 2156-PALC22V10D-15KMB-ND |
Manufacturer | |
Manufacturer Product Number | PALC22V10D-15KMB |
Description | FLASH PLD, 15NS, PAL-TYPE |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 10 Macrocells 24-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Number of Macrocells | 10 | |
Voltage - Input | 4.5V ~ 5.5V | |
Speed | 15 ns | |
Mounting Type | Surface Mount | |
Package / Case | 24-CFlatPack | |
Supplier Device Package | 24-CFlatPack |
| Bulk: | 58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ¥21,811.50000 | ¥43,623 |
| Unit Price without JCT: | ¥21,811.50000 |
|---|---|
| Unit Price with JCT: | ¥23,992.65000 |

