
CY7B9911V-5JXC | |
---|---|
DigiKey Part Number | 2156-CY7B9911V-5JXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7B9911V-5JXC |
Description | IC FANOUT BUFFER 32PLCC |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 110MHz 1 32-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | CY7B9911V-5JXC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Fanout Buffer (Distribution), Zero Delay Buffer | |
PLL | Yes | |
Input | LVTTL | |
Output | LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Frequency - Max | 110MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (11.43x13.97) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | ¥11,129.25000 | ¥44,517 |
Unit Price without JCT: | ¥11,129.25000 |
---|---|
Unit Price with JCT: | ¥12,242.17500 |