HD64F3334YCP16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY37064VP84-100JC

DigiKey Part Number
2156-CY37064VP84-100JC-ND
Manufacturer
Manufacturer Product Number
CY37064VP84-100JC
Description
IC CPLD 64MC 12NS 84PLCC
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
CY37064VP84-100JC Models
Product Attributes
Filter Similar Products
Category
Voltage Supply - Internal
4.75V ~ 5.25V
Manufacturer
Cypress Semiconductor Corp
Number of Macrocells
64
Series
Number of I/O
69
Packaging
Bulk
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
84-LCC (J-Lead)
Programmable Type
In-System Reprogrammable™ (ISR™) CMOS
Supplier Device Package
84-PLCC (29.31x29.31)
Delay Time tpd(1) Max
12 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 274
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ¥15,194 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:274
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
112¥424.16964¥47,507
Unit Price without JCT:¥424.16964
Unit Price with JCT:¥466.58660