36 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF20361U0R0-NH

DigiKey Part Number
2987-CF20361U0R0-NHTR-ND - Tape & Reel (TR)
2987-CF20361U0R0-NHCT-ND - Cut Tape (CT)
2987-CF20361U0R0-NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CF20361U0R0-NH
Description
CONN FFC FPC TOP 36POS 0.5MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
36 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
Cvilux USA
Cable End Type
Straight
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Thermoplastic, Halogen Free
Part Status
Active
Actuator Material
Thermoplastic, Halogen Free
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top
Operating Temperature
-25°C ~ 85°C
Number of Positions
36
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.4A
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.29mm ~ 0.34mm
Actuator Color
Black
Height Above Board
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,117
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥39.29700¥78,594
4,000¥36.95600¥147,824
6,000¥35.65183¥213,911
10,000¥34.07470¥340,747
14,000¥33.93293¥475,061
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥78.00000¥78
10¥67.00000¥670
25¥62.68000¥1,567
50¥59.72000¥2,986
100¥56.85000¥5,685
250¥53.28400¥13,321
500¥50.74000¥25,370
1,000¥48.31700¥48,317
Digi-Reel®
QuantityUnit PriceExt Price
1¥76.00000¥76
10¥63.00000¥630
25¥57.96000¥1,449
50¥54.50000¥2,725
100¥51.27000¥5,127
250¥47.25600¥11,814
500¥44.43800¥22,219
1,000¥41.78700¥41,787
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥76.00000
Unit Price with JCT:¥83.60000