Image for SW-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-9

DigiKey Part Number
SW-9-ND
Manufacturer
Manufacturer Product Number
SW-9
Description
DIN RAIL SLOTTED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat Slotted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
-
Length
-
Thickness
-
Material
-
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥737.12000¥73,712
Unit Price without JCT:¥737.12000
Unit Price with JCT:¥810.83200