
325110030 | |
|---|---|
DigiKey Part Number | 364-325110030-ND |
Manufacturer | |
Manufacturer Product Number | 325110030 |
Description | CONN BARRIER STRIP 3CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥793.00000 | ¥793 |
| 10 | ¥563.00000 | ¥5,630 |
| 30 | ¥481.00000 | ¥14,430 |
| 50 | ¥449.74000 | ¥22,487 |
| 100 | ¥413.84000 | ¥41,384 |
| 250 | ¥376.65600 | ¥94,164 |
| 500 | ¥355.06600 | ¥177,533 |
| 1,000 | ¥338.06000 | ¥338,060 |
| 5,000 | ¥311.68600 | ¥1,558,430 |
| Unit Price without JCT: | ¥793.00000 |
|---|---|
| Unit Price with JCT: | ¥872.30000 |

