
325001160 | |
|---|---|
DigiKey Part Number | 364-325001160-ND |
Manufacturer | |
Manufacturer Product Number | 325001160 |
Description | CONN BARRIER STRP 16CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 16 | |
Number of Wire Entries | 16 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,905.00000 | ¥2,905 |
| 10 | ¥2,070.30000 | ¥20,703 |
| 30 | ¥1,804.16667 | ¥54,125 |
| 50 | ¥1,706.72000 | ¥85,336 |
| 100 | ¥1,597.44000 | ¥159,744 |
| 250 | ¥1,486.98800 | ¥371,747 |
| 500 | ¥1,424.12000 | ¥712,060 |
| 1,000 | ¥1,375.23900 | ¥1,375,239 |
| Unit Price without JCT: | ¥2,905.00000 |
|---|---|
| Unit Price with JCT: | ¥3,195.50000 |

