
02EB33 | |
|---|---|
DigiKey Part Number | 364-1004-ND |
Manufacturer | |
Manufacturer Product Number | 02EB33 |
Description | LINE FILTER 250VAC 2A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 2 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | - |


