
1KSMB15A | |
|---|---|
DigiKey Part Number | 1801-1KSMB15ATR-ND - Tape & Reel (TR) 1801-1KSMB15ACT-ND - Cut Tape (CT) 1801-1KSMB15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB15A |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 47.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB15A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 47.2A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥140.00000 | ¥140 |
| 10 | ¥87.10000 | ¥871 |
| 100 | ¥56.39000 | ¥5,639 |
| 500 | ¥43.15200 | ¥21,576 |
| 1,000 | ¥38.88600 | ¥38,886 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥33.46433 | ¥100,393 |
| 6,000 | ¥30.73267 | ¥184,396 |
| 9,000 | ¥29.34122 | ¥264,071 |
| 15,000 | ¥27.77773 | ¥416,666 |
| 21,000 | ¥26.85205 | ¥563,893 |
| 30,000 | ¥26.25733 | ¥787,720 |
| Unit Price without JCT: | ¥140.00000 |
|---|---|
| Unit Price with JCT: | ¥154.00000 |

