
VMS-40-36 | |
|---|---|
DigiKey Part Number | 179-VMS-40-36-ND |
Manufacturer | |
Manufacturer Product Number | VMS-40-36 |
Description | AC/DC CONVERTER 36V 40W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VMS-40-36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.11 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 5.656 kV | |
Efficiency | 88% | |
Operating Temperature | 0°C ~ 70°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm) | |
Approval Agency | CB Scheme, EN, IEC, SIQ, TUV, UL | |
Standard Number | 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61204-3 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,646.00000 | ¥6,646 |
| 5 | ¥6,329.20000 | ¥31,646 |
| 10 | ¥6,197.80000 | ¥61,978 |
| 25 | ¥6,028.20000 | ¥150,705 |
| 50 | ¥5,902.96000 | ¥295,148 |
| 100 | ¥5,780.33000 | ¥578,033 |
| 250 | ¥5,622.10000 | ¥1,405,525 |
| Unit Price without JCT: | ¥6,646.00000 |
|---|---|
| Unit Price with JCT: | ¥7,310.60000 |



