VGS-200D-5-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGS-200D-5-A

DigiKey Part Number
179-VGS-200D-5-A-ND
Manufacturer
Manufacturer Product Number
VGS-200D-5-A
Description
AC/DC CONVERTER 5V 200W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VGS-200D-5-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
40 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
85%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC
Mounting Type
Chassis Mount
Size / Dimension
8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
Approval Agency
CE, cURus
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Box
QuantityUnit PriceExt Price
26¥8,420.42308¥218,931
Manufacturers Standard Package
Unit Price without JCT:¥8,420.42308
Unit Price with JCT:¥9,262.46539