Similar

V78E03-500-SMT-TR | |
|---|---|
DigiKey Part Number | 179-V78E03-500-SMT-TR-ND - Tape & Reel (TR) 179-V78E03-500-SMT-TRCT-ND - Cut Tape (CT) 179-V78E03-500-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V78E03-500-SMT-TR |
Description | DC DC CONVERTER 3.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.75V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | V78E03-500-SMT-TR Models |
Category | Current - Output (Max) 500mA |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Efficiency 86% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module, 8 Leads |
Voltage - Input (Min) 4.75V | Size / Dimension 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P78A03-0500 | Bel Power Solutions | 320 | 179-P78A03-0500-ND | ¥1,243.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥640.00000 | ¥640 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥558.86667 | ¥167,660 |
| Unit Price without JCT: | ¥640.00000 |
|---|---|
| Unit Price with JCT: | ¥704.00000 |


