5V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
CUI IEC 62368-1 Adapters | Digi-Key Daily
Introducing QorIQ Layerscape LS1012A development board, FRWY-LS1012A

SMI24-5-V-P6

DigiKey Part Number
2266-SMI24-5-V-P6-ND
Manufacturer
Manufacturer Product Number
SMI24-5-V-P6
Description
AC/DC WALL MOUNT ADAPTER 5V 20W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
EDA/CAD Models
SMI24-5-V-P6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
4A
Power (Watts)
20 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
39.4" (1.00m)
Input Connector
Multi-Blade
Size / Dimension
2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
Approval Agency
CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
0.349 lb (158.3 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,320
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ¥6,331 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.