PYBE30-Q48-D15-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: ¥11,885.16667
Datasheet
Enclosed DC DC Converter 2 Output 15V -15V 1A, 1A 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYBE30-Q48-D15-T

DigiKey Part Number
PYBE30-Q48-D15-T-ND
Manufacturer
Manufacturer Product Number
PYBE30-Q48-D15-T
Description
DC/DC CONVERTER +/-15V 30W
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 15V -15V 1A, 1A 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PYBE30-Q48-D15-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A, 1A
Manufacturer
Bel Power Solutions
Power (Watts)
30W
Series
Voltage - Isolation
1.5 kV
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Not For New Designs
Efficiency
88%
Type
Enclosed
Operating Temperature
-40°C ~ 80°C (With Derating)
Voltage - Input (Min)
18V
Mounting Type
Chassis Mount
Voltage - Input (Max)
75V
Size / Dimension
2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm)
Number of Outputs
2
Approval Agency
CE, cURus
Voltage - Output 1
15V
Base Product Number
Voltage - Output 2
-15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PRC40-48-D15Bel Power Solutions0179-PRC40-48-D15-ND¥11,885.16667Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
24¥5,903.54167¥141,685
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥5,903.54167
Unit Price with JCT:¥6,493.89584