
PYB20-Q48-S3-H-T | |
|---|---|
DigiKey Part Number | PYB20-Q48-S3-H-T-ND |
Manufacturer | |
Manufacturer Product Number | PYB20-Q48-S3-H-T |
Description | DC/DC CONVERTER 3.3V 20W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 3.3V 5A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYB20-Q48-S3-H-T Models |
Category | Voltage - Output 1 3.3V |
Manufacturer Bel Power Solutions | Current - Output (Max) 5A |
Series | Power (Watts) 20W |
Packaging Tray | Efficiency 86% |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 18V | Size / Dimension 2.99" L x 1.24" W x 0.99" H (76.0mm x 31.5mm x 25.1mm) |
Voltage - Input (Max) 75V | Approval Agency EN, IEC |
Number of Outputs 1 |

