



PD-30 | |
---|---|
DigiKey Part Number | CP-7130-ND |
Manufacturer | |
Manufacturer Product Number | PD-30 |
Description | CONN JACK FMALE 3POS TIN SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | PD-30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (Power) | |
Shell Size - Insert | Power DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 20VDC | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Brass, Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.31000 | $2.31 |
10 | $1.96200 | $19.62 |
25 | $1.83920 | $45.98 |
50 | $1.75120 | $87.56 |
100 | $1.66740 | $166.74 |
250 | $1.56296 | $390.74 |
720 | $1.45056 | $1,044.40 |
1,440 | $1.38135 | $1,989.14 |
2,880 | $1.31547 | $3,788.55 |
Unit Price without JCT: | $2.31000 |
---|---|
Unit Price with JCT: | $2.54100 |