
SIWG917Y110LGNBA | |
|---|---|
DigiKey Part Number | 336-SIWG917Y110LGNBA-ND |
Manufacturer | |
Manufacturer Product Number | SIWG917Y110LGNBA |
Description | SIWG917Y SOC MODULE WI-FI 6 2.4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 17.5dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, ISP, JTAG, PCM, PWM, SDIO, SPI, UART, USART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | SiWG917M | |
Memory Size | 4MB Flash | |
Voltage - Supply | 1.71V ~ 1.98V, 2.97V ~ 3.63V | |
Current - Receiving | 11mA ~ 55mA | |
Current - Transmitting | 11mA ~ 231mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 71-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,569.00000 | ¥2,569 |
| 10 | ¥2,200.00000 | ¥22,000 |
| 25 | ¥2,074.28000 | ¥51,857 |
| 100 | ¥1,904.04000 | ¥190,404 |
| 250 | ¥1,803.34000 | ¥450,835 |
| 500 | ¥1,732.80400 | ¥866,402 |
| Unit Price without JCT: | ¥2,569.00000 |
|---|---|
| Unit Price with JCT: | ¥2,825.90000 |

