
TS02-66-70-BK-160-SCR-D | |
|---|---|
DigiKey Part Number | 2223-TS02-66-70-BK-160-SCR-D-ND |
Manufacturer | |
Manufacturer Product Number | TS02-66-70-BK-160-SCR-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS02-66-70-BK-160-SCR-D Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA66), Nylon 6/6 |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 80,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥16.50000 | ¥165 |
| 25 | ¥15.48000 | ¥387 |
| 100 | ¥13.98000 | ¥1,398 |
| 250 | ¥12.98800 | ¥3,247 |
| 500 | ¥12.26400 | ¥6,132 |
| 1,000 | ¥11.57500 | ¥11,575 |
| 3,000 | ¥10.56667 | ¥31,700 |
| 5,000 | ¥10.13900 | ¥50,695 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |


