




TBP05P1-762-07BE | |
|---|---|
DigiKey Part Number | 2223-TBP05P1-762-07BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP05P1-762-07BE |
Description | TERM BLOCK PLUG 7POS 7.62MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 10A | |
Voltage - IEC | 1 kV | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Nickel | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Wire Strip Length | 7-8mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.713" (18.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥495.00000 | ¥495 |
| 10 | ¥353.60000 | ¥3,536 |
| 25 | ¥308.64000 | ¥7,716 |
| 50 | ¥280.16000 | ¥14,008 |
| 100 | ¥256.37000 | ¥25,637 |
| 300 | ¥227.28667 | ¥68,186 |
| 500 | ¥216.84600 | ¥108,423 |
| 1,000 | ¥205.27200 | ¥205,272 |
| 5,000 | ¥187.20020 | ¥936,001 |
| Unit Price without JCT: | ¥495.00000 |
|---|---|
| Unit Price with JCT: | ¥544.50000 |



