TBP04R2-500-03BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TBP04R2-500-03BE

TBP04R2-500-12BE

DigiKey Part Number
2223-TBP04R2-500-12BE-ND
Manufacturer
Manufacturer Product Number
TBP04R2-500-12BE
Description
TERM BLOCK HDR 12POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBP04R2-500-12BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
12
Positions Per Level
12
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
10A
Voltage - IEC
400 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Blue
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.157" (4.00mm)
Insulation Height
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 793
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥269.00000¥269
10¥194.00000¥1,940
25¥169.04000¥4,226
50¥152.82000¥7,641
200¥127.64000¥25,528
400¥118.32750¥47,331
600¥113.75333¥68,252
1,000¥108.79800¥108,798
5,000¥97.86300¥489,315
Manufacturers Standard Package
Unit Price without JCT:¥269.00000
Unit Price with JCT:¥295.90000