SJ-2533-SMT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 268
Unit Price: ¥156.00000

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 25,256
Unit Price: ¥182.00000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: ¥117.47531
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 4,744
Unit Price: ¥226.00000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 4,076
Unit Price: ¥343.00000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 790
Unit Price: ¥163.00000
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 6,648
Unit Price: ¥430.00000
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: ¥196.00000
Datasheet
Understanding Audio Jack Switches and Schematics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ-2533-SMT

DigiKey Part Number
CP-2533SJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SJ-2533-SMT
Description
CONN JACK STEREO 2.5MM SMD R/A
Customer Reference
Detailed Description
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.102" (2.60mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.433" (11.00mm)
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes