
PTN06-B50CB20 | |
|---|---|
DigiKey Part Number | 2223-PTN06-B50CB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN06-B50CB20 |
Description | TRIMMER 50KOHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN06-B50CB20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥103.00000 | ¥103 |
| 10 | ¥86.40000 | ¥864 |
| 25 | ¥80.36000 | ¥2,009 |
| 50 | ¥76.04000 | ¥3,802 |
| 100 | ¥71.94000 | ¥7,194 |
| 250 | ¥66.81200 | ¥16,703 |
| 500 | ¥63.15800 | ¥31,579 |
| 1,000 | ¥59.69100 | ¥59,691 |
| 5,000 | ¥52.31660 | ¥261,583 |
| Unit Price without JCT: | ¥103.00000 |
|---|---|
| Unit Price with JCT: | ¥113.30000 |

