
CDM806-04A-MP-F011-67 | |
|---|---|
DigiKey Part Number | 2223-CDM806-04A-MP-F011-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM806-04A-MP-F011-67 |
Description | 4 PINS, PANEL MOUNT, PC PINS, FR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM806-04A-MP-F011-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,461.00000 | ¥1,461 |
| 10 | ¥1,240.70000 | ¥12,407 |
| 25 | ¥1,162.96000 | ¥29,074 |
| 80 | ¥1,071.30000 | ¥85,704 |
| 160 | ¥1,020.16250 | ¥163,226 |
| 320 | ¥971.50000 | ¥310,880 |
| 560 | ¥933.91250 | ¥522,991 |
| 1,040 | ¥894.04519 | ¥929,807 |
| Unit Price without JCT: | ¥1,461.00000 |
|---|---|
| Unit Price with JCT: | ¥1,607.10000 |










