
AMT112S-0500-6000-S | |
|---|---|
DigiKey Part Number | 2223-AMT112S-0500-6000-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT112S-0500-6000-S |
Description | ENC INCR CMOS VOLT VERT TERM PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 500 CMOS Voltage Vertical |
Datasheet | Datasheet |
EDA/CAD Models | AMT112S-0500-6000-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | CMOS Voltage | |
Pulses per Revolution | 500 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | 6mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,716.00000 | ¥6,716 |
| 5 | ¥5,649.20000 | ¥28,246 |
| 10 | ¥5,243.80000 | ¥52,438 |
| 30 | ¥4,677.50000 | ¥140,325 |
| Unit Price without JCT: | ¥6,716.00000 |
|---|---|
| Unit Price with JCT: | ¥7,387.60000 |

