
77081392P | |
---|---|
cms-digikey-product-number | 770-81-R3.9KP-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 77081392P |
cms-description | RES ARRAY 7 RES 3.9K OHM 8SIP |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 3.9k Ohm ±2% 100mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 3.9k | |
Tolerance | ±2% | |
Number of Resistors | 7 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.800" L x 0.098" W (20.32mm x 2.50mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1,000 | ¥216.32900 | ¥216,329 |
Unit Price without JCT: | ¥216.32900 |
---|---|
Unit Price with JCT: | ¥237.96190 |