Direct

770103272 | |
|---|---|
DigiKey Part Number | 770-103-R2.7K-ND |
Manufacturer | |
Manufacturer Product Number | 770103272 |
Description | RES ARRAY 5 RES 2.7K OHM 10SIP |
Customer Reference | |
Detailed Description | 2.7k Ohm ±2% 100mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.7k | |
Tolerance | ±2% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 1.000" L x 0.098" W (25.40mm x 2.50mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |


