Direct

752123102G | |
|---|---|
DigiKey Part Number | 752-123-1KBK-ND |
Manufacturer | |
Manufacturer Product Number | 752123102G |
Description | RES ARRAY 6 RES 1K OHM 12SRT |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 160mW Power Per Element Isolated 6 Resistor Network/Array ±200ppm/°C 12-SRT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±2% | |
Number of Resistors | 6 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 12 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-SRT | |
Supplier Device Package | - | |
Size / Dimension | 0.665" L x 0.080" W (16.89mm x 2.03mm) | |
Height - Seated (Max) | 0.100" (2.53mm) |


