752101103G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 14,032
Unit Price: ¥731.00000
Datasheet
10k Ohm ±2% 80mW Power Per Element Bussed 9 Resistor Network/Array ±200ppm/°C 10-SRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

752101103G

DigiKey Part Number
752-101-10KBK-ND
Manufacturer
Manufacturer Product Number
752101103G
Description
RES ARRAY 9 RES 10K OHM 10SRT
Customer Reference
Detailed Description
10k Ohm ±2% 80mW Power Per Element Bussed 9 Resistor Network/Array ±200ppm/°C 10-SRT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Bulk
Part Status
Obsolete
Circuit Type
Bussed
Resistance (Ohms)
10k
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
80mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
10-SRT
Supplier Device Package
-
Size / Dimension
0.565" L x 0.080" W (14.35mm x 2.03mm)
Height - Seated (Max)
0.100" (2.53mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes