
742C163333JP | |
|---|---|
DigiKey Part Number | 60-742C163333JPTR-ND - Tape & Reel (TR) 60-742C163333JPCT-ND - Cut Tape (CT) 60-742C163333JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C163333JP |
Description | RES ARRAY 8 RES 33K OHM 2506 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33k Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDR SDRAM, DRAM, MDDR |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 2506, Concave, Long Side Terminals |
Resistance (Ohms) 33k | Size / Dimension 0.252" L x 0.063" W (6.40mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥78.00000 | ¥78 |
| 10 | ¥49.90000 | ¥499 |
| 25 | ¥42.28000 | ¥1,057 |
| 50 | ¥37.50000 | ¥1,875 |
| 100 | ¥33.45000 | ¥3,345 |
| 250 | ¥29.02400 | ¥7,256 |
| 500 | ¥26.24400 | ¥13,122 |
| 1,000 | ¥23.88300 | ¥23,883 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥20.16700 | ¥80,668 |
| 8,000 | ¥18.71725 | ¥149,738 |
| 12,000 | ¥17.97283 | ¥215,674 |
| 20,000 | ¥17.13050 | ¥342,610 |
| 28,000 | ¥16.62864 | ¥465,602 |
| 40,000 | ¥16.13838 | ¥645,535 |
| Unit Price without JCT: | ¥78.00000 |
|---|---|
| Unit Price with JCT: | ¥85.80000 |

