Direct
Direct

742C083824JP | |
|---|---|
DigiKey Part Number | 742C083824JPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 742C083824JP |
Description | RES ARRAY 4 RES 820K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083824JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 820k | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT16-824J4LF | Bourns Inc. | 0 | CAT16-824J4LF-ND | ¥3.52480 | Direct |
| TC164-JR-07820KL | YAGEO | 0 | TC164J-820KTR-ND | ¥2.73700 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | ¥5.33900 | ¥133,475 |
| Unit Price without JCT: | ¥5.33900 |
|---|---|
| Unit Price with JCT: | ¥5.87290 |



