Direct
Direct
Direct

742C083682JP | |
|---|---|
DigiKey Part Number | 742C083682JPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 742C083682JP |
Description | RES ARRAY 4 RES 6.8K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083682JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 6.8k | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT16-682J4LF | Bourns Inc. | 5,048 | CAT16-682J4LFCT-ND | ¥17.00000 | Direct |
| EXB-V8V682JV | Panasonic Industry | 25,648 | Y4682CT-ND | ¥28.00000 | Direct |
| TC164-JR-076K8L | YAGEO | 5,000 | 13-TC164-JR-076K8LCT-ND | ¥18.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | ¥5.33900 | ¥133,475 |
| Unit Price without JCT: | ¥5.33900 |
|---|---|
| Unit Price with JCT: | ¥5.87290 |




