
742C083474JP | |
|---|---|
DigiKey Part Number | 60-742C083474JPTR-ND - Tape & Reel (TR) 60-742C083474JPCT-ND - Cut Tape (CT) 60-742C083474JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083474JP |
Description | RES ARRAY 4 RES 470K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083474JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 470k | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥17.60000 | ¥176 |
| 25 | ¥14.84000 | ¥371 |
| 50 | ¥13.10000 | ¥655 |
| 100 | ¥11.58000 | ¥1,158 |
| 250 | ¥9.91600 | ¥2,479 |
| 500 | ¥8.87800 | ¥4,439 |
| 1,000 | ¥7.99400 | ¥7,994 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.41680 | ¥32,084 |
| 10,000 | ¥5.90130 | ¥59,013 |
| 15,000 | ¥5.63633 | ¥84,545 |
| 25,000 | ¥5.33668 | ¥133,417 |
| 35,000 | ¥5.15811 | ¥180,534 |
| 50,000 | ¥4.98364 | ¥249,182 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

