Direct
Direct

741X083222JP | |
|---|---|
DigiKey Part Number | 741X083222JP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 741X083222JP |
Description | RES ARRAY 4 RES 2.2K OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 741X083222JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 2.2k | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-28V222JX | Panasonic Industry | 958,365 | Y7222CT-ND | ¥17.00000 | Direct |
| RAVF104DJT2K20 | Stackpole Electronics Inc | 0 | RAVF104DJT2K20TR-ND | ¥1.36970 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥2.56050 | ¥51,210 |
| Unit Price without JCT: | ¥2.56050 |
|---|---|
| Unit Price with JCT: | ¥2.81655 |



