
73WL6R018J | |
|---|---|
DigiKey Part Number | 73WL6R018J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73WL6R018J |
Description | RES 0.018 OHM 5% 1W 2010 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±5% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73WL6R018J Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.71mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥25.72150 | ¥102,886 |
| Unit Price without JCT: | ¥25.72150 |
|---|---|
| Unit Price with JCT: | ¥28.29365 |

