Upgrade

73WL4R180J | |
|---|---|
DigiKey Part Number | 73WL4R180J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73WL4R180J |
Description | RES 0.18 OHM 5% 3/4W 1206 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73WL4R180J Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73WL4R180F | CTS Resistor Products | 0 | 73WL4R180F-ND | ¥11.61440 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥11.10880 | ¥55,544 |
| Unit Price without JCT: | ¥11.10880 |
|---|---|
| Unit Price with JCT: | ¥12.21968 |


